Part Details for RAFC3EI-X by Panduit Corp
Overview of RAFC3EI-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAFC3EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1034
|
Newark | Raceway Fitting, Abs, Ivory, 11.9Mm, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Ivory, External Length:56.6Mm, External Width:22.1Mm, External Height:11.9Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit RAFC3EI-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.8900 / $3.3900 | Buy Now |
DISTI #
RAFC3EI-X-ND
|
DigiKey | FITTING RA FOR RACEWAY3 IVORY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$2.3796 / $2.8400 | Buy Now |
DISTI #
RAFC3EI-X
|
Avnet Americas | Cable Accessories Low Voltage Fitting Rigid Polyvinyl Chloride Electric Ivory - Bulk (Alt: RAFC3EI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
01F1034
|
Avnet Americas | Cable Accessories Low Voltage Fitting Rigid Polyvinyl Chloride Electric Ivory - Bulk (Alt: 01F1034) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 25 Partner Stock |
|
$2.8900 / $3.3900 | Buy Now |
DISTI #
644-RAFC3EI-X
|
Mouser Electronics | Wire Ducting & Raceways LD3 / LDPH3/ LDS3 Bend Radius Right Angl RoHS: Compliant | 0 |
|
$2.3700 / $2.8400 | Order Now |
DISTI #
PANRAFC3EI-X
|
Heilind Electronics | LD3 / LDPH3/ LDS3 BEND RADIUS RIGHT ANGL | Americas - 0 in Stock |
|
$2.3750 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 2.23 in. RoHS: Compliant |
94 In Stock |
|
$2.4300 / $2.8300 | Buy Now |
DISTI #
51651539
|
Verical | Cable Accessories Right Angle Fitting Cover Rigid Polyvinyl Chloride Electric Ivory RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1606 | Americas - 50 |
|
$3.7483 | Buy Now |
DISTI #
000000000000632557
|
Sager | Wire Ducting & Raceways EIA/TIA/LD/CD3 Min Qty: 50 | 0 |
|
$1.8800 / $2.4500 | Buy Now |
|
Master Electronics | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 2.23 in. RoHS: Compliant |
94 In Stock |
|
$2.4300 / $2.8300 | Buy Now |