There are no models available for this part yet.
Overview of RAF054DJT470R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for RAF054DJT470R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF054DJT470R
|
Avnet Asia | Res Thick Film Array 470 Ohm 5% 1/8W ±200ppm/°C ISOL Molded 8-Pin 0502 SMD T/R (Alt: RAF054DJT470R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for RAF054DJT470R by SEI Stackpole Electronics Inc
Part Data Attributes for RAF054DJT470R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 0602
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.031 W
|
First Element Resistance
|
470 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
470 Ω
|
Size Code
|
0602
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
12.5 V
|
Alternate Parts for RAF054DJT470R
This table gives cross-reference parts and alternative options found for RAF054DJT470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF054DJT470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H4NTBK471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 470ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, | KOA Speer Electronics Inc | RAF054DJT470R vs CN1H4NTBK471J |
CN1H4NLBK471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 470ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, | KOA Speer Electronics Inc | RAF054DJT470R vs CN1H4NLBK471J |
CN1H4NLBK471J | RES NET,THICK FILM,470 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0602 CASE | KOA Corporation | RAF054DJT470R vs CN1H4NLBK471J |
RAF054D4705%T | RES NET,THICK FILM,470 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0602 CASE | SEI Stackpole Electronics Inc | RAF054DJT470R vs RAF054D4705%T |
CN1H4NTTD471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 470ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602 | KOA Speer Electronics Inc | RAF054DJT470R vs CN1H4NTTD471J |