RAF052D110K5%T
SEI Stackpole Electronics Inc
Description: RES NET,THICK FILM,110K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE

Overview of RAF052D110K5%T by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for RAF052D110K5%T by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAF052D110K5%T by SEI Stackpole Electronics Inc

RAF052D110K5%T
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.031 W
Resistance
110000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. RAF052D110K5%T
    SEI Stackpole Electronics Inc
    RES NET,THICK FILM,110K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
    VS

Alternate Parts for RAF052D110K5%T

This table gives cross-reference parts and alternative options found for RAF052D110K5%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF052D110K5%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1H2NLBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NLBK114J
CN1H2NTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NTTD114J
RAF052DJT110K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAF052D110K5%T vs RAF052DJT110K
ACR062-114JB Array/Network Resistor, Isolated, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RAF052D110K5%T vs ACR062-114JB
CN1H2NLTD114J RES NET,THICK FILM,110K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NLTD114J
740X043114JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 110000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation RAF052D110K5%T vs 740X043114JP
ACR062-114JV Array/Network Resistor, Isolated, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RAF052D110K5%T vs ACR062-114JV
Part Number Description Manufacturer Compare
CN1H2NKTTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NKTTP114J
ACR062-114JB Array/Network Resistor, Isolated, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RAF052D110K5%T vs ACR062-114JB
RFS062PJ114AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052D110K5%T vs RFS062PJ114AS
ACR062-114JV Array/Network Resistor, Isolated, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RAF052D110K5%T vs ACR062-114JV
CN1H2NLBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NLBK114J
740X043114JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 110000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation RAF052D110K5%T vs 740X043114JP
CN1H2NLTD114J RES NET,THICK FILM,110K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NLTD114J
RM062PJ114AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052D110K5%T vs RM062PJ114AS
RAF052DJT110K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAF052D110K5%T vs RAF052DJT110K
CN1H2NTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 110000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RAF052D110K5%T vs CN1H2NTTD114J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAF052D110K5%T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAF052D110K5%T by SEI Stackpole Electronics Inc

  • Please alert me when RAF052D110K5%T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RAF052D110K5%T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAF052D110K5%T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RAF052D110K5%T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAF052D110K5%T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAF052D110K5%T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: