Part Details for RAD1837 by Thomas & Betts
Results Overview of RAD1837 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAD1837 Information
RAD1837 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RAD1837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1754
|
Newark | Insvinyl Fem 187 Discon No22-18 Red |Abb Thomas & Betts RAD1837 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
|
Onlinecomponents.com | RAD1837 - Thomas and Betts Catamount SK RAD1837 INS VINYL FEM-187 DISC, RoHS: Compliant |
753 In Stock |
|
$0.3963 / $0.5700 | Buy Now |
|
Master Electronics | RAD1837 - Thomas and Betts Catamount SK RAD1837 INS VINYL FEM-187 DISC, RoHS: Compliant |
753 In Stock |
|
$0.3963 / $0.5700 | Buy Now |
Part Details for RAD1837
RAD1837 CAD Models
RAD1837 Part Data Attributes
|
RAD1837
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAD1837
Thomas & Betts
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RAD1837
This table gives cross-reference parts and alternative options found for RAD1837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAD1837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18RAD-183 | ABB Installation Products Inc | Check for Price | Push-On Terminal, | RAD1837 vs 18RAD-183 |
18RAD-183 | Thomas & Betts | Check for Price | Wire Terminal, | RAD1837 vs 18RAD-183 |