Part Details for RAD18-182 by Thomas & Betts
Overview of RAD18-182 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RAD18-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1364
|
Newark | Terminal, Female Disconnect, 0.187In Red, Product Range:Sta-Kon 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |Abb Thomas & Betts RAD18-182 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$117.0500 / $126.8800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Brass Red F 21.08mm Tin |
1000 In Stock |
|
$1.3200 / $1.6300 | Buy Now |
Part Details for RAD18-182
RAD18-182 CAD Models
RAD18-182 Part Data Attributes:
|
RAD18-182
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAD18-182
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RAD18-182
This table gives cross-reference parts and alternative options found for RAD18-182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAD18-182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAD18-182 | Push-On Terminal, | ABB Installation Products Inc | RAD18-182 vs RAD18-182 |
RAD18-182M | Wire Terminal | Thomas & Betts | RAD18-182 vs RAD18-182M |