Part Details for RAD-SPL-2-N/N by Phoenix Contact
Overview of RAD-SPL-2-N/N by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6421-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6426-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Price & Stock for RAD-SPL-2-N/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - suitable connection cable for the antenna connection (Order No. 2700677) RoHS: Compliant | 6 Factory Stock |
|
$65.1200 / $83.3500 | Buy Now |
|
Master Electronics | Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - suitable connection cable for the antenna connection (Order No. 2700677) RoHS: Compliant | 6 Factory Stock |
|
$65.1200 / $83.3500 | Buy Now |
Part Details for RAD-SPL-2-N/N
RAD-SPL-2-N/N CAD Models
RAD-SPL-2-N/N Part Data Attributes
|
RAD-SPL-2-N/N
Phoenix Contact
Buy Now
|
Compare Parts:
RAD-SPL-2-N/N
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |