Part Details for RAD-ADP-SMA/F-SMA/M-90 by Phoenix Contact
Overview of RAD-ADP-SMA/F-SMA/M-90 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for RAD-ADP-SMA/F-SMA/M-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: SMA (female) -> SMA (male) - angled 90° RoHS: Compliant | 0 |
|
$51.6100 / $65.5500 | Buy Now |
|
Master Electronics | Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: SMA (female) -> SMA (male) - angled 90° RoHS: Compliant | 0 |
|
$51.6100 / $65.5500 | Buy Now |
Part Details for RAD-ADP-SMA/F-SMA/M-90
RAD-ADP-SMA/F-SMA/M-90 CAD Models
RAD-ADP-SMA/F-SMA/M-90 Part Data Attributes
|
RAD-ADP-SMA/F-SMA/M-90
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RAD-ADP-SMA/F-SMA/M-90
Phoenix Contact
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |