Part Details for RAD-ADP-N/F-N/F by Phoenix Contact
Overview of RAD-ADP-N/F-N/F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAD-ADP-N/F-N/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77579489
|
Verical | Conn Type N Adapter 0.3GHz to 6GHz ST F/F Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$46.1621 / $54.4040 | Buy Now |
DISTI #
2867843
|
TTI | RF Adapters - In Series RAD-ADP-N/F-N/F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7500 / $37.2600 | Buy Now |
Part Details for RAD-ADP-N/F-N/F
RAD-ADP-N/F-N/F CAD Models
RAD-ADP-N/F-N/F Part Data Attributes:
|
RAD-ADP-N/F-N/F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RAD-ADP-N/F-N/F
Phoenix Contact
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | RAD-ADP-N/F-N/F |