-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DRIVER CV AC/DC 24V 500MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1663
|
Newark | Led Driver, Single O/P, Cv Mode, 12W, Output Power Max:12W, Output Voltage Max:24V, Output Current:500Ma, Led Driver Mode:Constant Voltage, Input Voltage Min:198V, Input Voltage Max:264V, Product Range:Racv12-Lp Series Rohs Compliant: Yes |Recom Power RACV12-24-LP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $16.5000 | Buy Now |
DISTI #
945-2950-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 500MA Min Qty: 1 Lead time: 18 Weeks Container: Box |
30 In Stock |
|
$9.6657 / $14.0600 | Buy Now |
DISTI #
919-RACV12-24-LP
|
Mouser Electronics | LED Power Supplies 12W 230Vin 24Vout 0-500mA RoHS: Compliant | 7 |
|
$9.6600 / $13.6400 | Buy Now |
|
Future Electronics | LED Power Supplies 12W 230Vin 24Vout 0-500mA RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$10.5400 / $10.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $11.6700 | Buy Now |
DISTI #
RACV12-24-LP
|
TME | Power supply: switched-mode, LED, 12W, 24VDC, 500mA, 198÷264VAC Min Qty: 1 | 0 |
|
$10.0100 / $11.7100 | RFQ |
|
Ozdisan Elektronik | LED DRIVER 12W 24VDC 0-500mA CV NON-DIMM IP20 | 0 |
|
$11.4240 / $12.2237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACV12-24-LP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACV12-24-LP
RECOM Power Inc
LED DRIVER CV AC/DC 24V 500MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-20 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |