Part Details for RACT12-700 by RECOM Power Inc
Results Overview of RACT12-700 by RECOM Power Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RACT12-700 Information
RACT12-700 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RACT12-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2777056
|
Farnell | LED DRIVER, SINGLE O/P, CC MODE, 12W RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 8 |
|
$17.6584 / $19.6261 | Buy Now |
DISTI #
945-3078-ND
|
DigiKey | LED SUPPLY CC AC/DC 12W 9-18V Min Qty: 1 Lead time: 18 Weeks Container: Box |
12 In Stock |
|
$10.5026 / $14.8800 | Buy Now |
DISTI #
919-RACT12-700
|
Mouser Electronics | LED Power Supplies 12W 198-264Vin 9-18Vout 700mA RoHS: Compliant | 0 |
|
$10.3300 / $13.8900 | Order Now |
DISTI #
72061599
|
RS | Power Supply, AC-DC, LED, 12W, 9-18V, 0.7A, 198-264V In, RACT12 Series | RECOM Power Inc. RACT12-700 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $15.9900 | RFQ |
|
Future Electronics | LED Power Supplies 12W 198-264Vin 9-18Vout 700mA RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$9.6700 | Buy Now |
|
Onlinecomponents.com | 12W AC/DC LED Power Supply 'LIGHTLINE' white cover, V. In: 198-264, V. Out: 9-18, mA. Out: 700 RoHS: Compliant |
1 Partner Stock 160 Factory Stock |
|
$9.9700 / $13.4640 | Buy Now |
DISTI #
RACT12-700
|
TME | Power supply: switching, LED, 12W, 9÷18VDC, 700mA, 198÷264VAC, IP20 Min Qty: 1 | 3 |
|
$9.6900 / $11.9500 | Buy Now |
DISTI #
RACT12-700
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$9.0600 / $11.1100 | Buy Now |
DISTI #
000000000006051545
|
Sager | LED Power Supplies 12W 198-264Vin 9-18Vout 700mA Min Qty: 1 | 0 |
|
$10.1500 / $10.7200 | Buy Now |
|
Master Electronics | 12W AC/DC LED Power Supply 'LIGHTLINE' white cover, V. In: 198-264, V. Out: 9-18, mA. Out: 700 RoHS: Compliant |
1 Partner Stock 160 Factory Stock |
|
$9.9700 / $13.4640 | Buy Now |