-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6418
|
Newark | Led Driver, Single O/P, Cc Mode, 12W, Power Supply Applications:-, Output Power Max:12W, Output Voltage Max:35V, Output Current:350Ma, Led Driver Mode:Constant Current, Input Voltage Min:198V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACT12-350 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $14.5900 | Buy Now |
DISTI #
945-3082-ND
|
DigiKey | LED SUPPLY CC AC/DC 12W 18-35V Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$10.3323 / $15.0300 | Buy Now |
DISTI #
919-RACT12-350
|
Mouser Electronics | LED Power Supplies 12W 198-264Vin 18-35Vout 350mA RoHS: Compliant | 0 |
|
$10.3300 / $15.0200 | Order Now |
DISTI #
72061597
|
RS | Power Supply, AC-DC, LED, 12W, 18-35V, 0.35A, 198-264V In, RACT12 Series | RECOM Power Inc. RACT12-350 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 / $15.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$9.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8900 / $12.2300 | Buy Now |
DISTI #
RACT12-350
|
TME | Power supply: switched-mode, LED, 12W, 18÷35VDC, 350mA, 198÷264VAC Min Qty: 1 | 3 |
|
$10.9900 / $13.8100 | Buy Now |
DISTI #
RACT12-350
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$9.0600 / $11.1100 | Buy Now |
DISTI #
000000000006051543
|
Sager | LED Power Supplies 12W 198-264Vin 18-35Vout 350mA Min Qty: 1 | 0 |
|
$10.1500 / $10.7200 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 12W 35VDC 350mA CC TRIAC IP20 | 0 |
|
$12.3870 / $13.2540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACT12-350
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACT12-350
RECOM Power Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |