-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | |
DM54148J | Rochester Electronics LLC | Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RACM90-36SK/ENC-ND
|
DigiKey | AC/DC CONVERTER 36V 90W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$36.7600 | Buy Now |
DISTI #
919-RACM90-36SK/ENC
|
Mouser Electronics | Switching Power Supplies 90W 85-264Vin 36Vout 2500mA RoHS: Compliant | 17 |
|
$26.7000 | Buy Now |
DISTI #
73652828
|
RS | Power Supply, AC-DC, Std Enclosure, 90W, 2"x4", 36Vout, 80-264Vin, RACM90-K | RECOM Power Inc. RACM90-36SK/ENC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$27.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3800 / $36.8300 | Buy Now |
DISTI #
RACM90-36SK/ENC
|
TME | Power supply: switching, for building in, 90W, 36VDC, 2500mA, 90% Min Qty: 1 | 18 |
|
$32.0800 / $36.6700 | Buy Now |
DISTI #
000000000006385980
|
Sager | Switching Power Supplies 90W 85-264Vin 36Vout 2500mA Min Qty: 1 | 0 |
|
$27.3900 / $35.6000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 90W 85-264VAC 36VDC 2.5A | 0 |
|
$35.2557 / $37.7236 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM90-36SK/ENC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM90-36SK/ENC
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |