-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2745-24SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-24SLF | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
89361-124SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8758
|
Newark | Power Supply, Ac-Dc, 24V, 25A, Power Supply Applications:-, No. Of Outputs:1 Output, Power Rating (Forced Cooling):600W, Power Rating (Convection Cooling):450W, Input Voltage Vac:80V Ac To 275V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM600-24SL/OF RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9700 / $209.8700 | Buy Now |
DISTI #
945-RACM600-24SL/OF-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 30 Weeks Container: Box |
625 In Stock |
|
$163.0484 / $186.3400 | Buy Now |
DISTI #
919-RACM600-24SL/OF
|
Mouser Electronics | Switching Power Supplies 600W 80-275Vin 24Vout 25A RoHS: Compliant | 14 |
|
$168.8500 / $186.3100 | Buy Now |
DISTI #
V99:2348_26420633
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 25A 600W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2323 | Americas - 7 |
|
$115.4300 / $148.3117 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 30 Weeks | 0 |
|
$149.7600 | Buy Now |
|
Onlinecomponents.com | 600W AC/DC Power Supply - Input: 80V to 275V - Output: 24V - 7.7"x4" - 4kV RoHS: Compliant | 0 |
|
$138.4300 / $201.7900 | Buy Now |
DISTI #
69153003
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 7 |
|
$115.4300 / $119.6500 | Buy Now |
DISTI #
77358704
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$223.5100 / $233.3100 | Buy Now |
DISTI #
69264687
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 6 |
|
$166.2500 | Buy Now |
DISTI #
RACM600-24SL/OF
|
TME | Power supply: switching, open, 600W, 80÷275VAC, 24VDC, 25A, 93% Min Qty: 1 | 6 |
|
$176.1000 / $201.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM600-24SL/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM600-24SL/OF
RECOM Power Inc
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO START-UP TIME FOR CTRL ON IS 0.15S | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 196.8 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.5 s | |
Width | 101.6 mm |