RACM60-48SK/OF
RECOM Power Inc
Description: Power Supply Module

Overview of RACM60-48SK/OF by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RACM60-48SK/OF by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH5812
Newark Power Supply, Ac-Dc, 48V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM60-48SK/OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $32.4000
  • 25 $29.6900
  • 50 $27.5800
  • 100 $26.6800
  • 250 $25.7700
$25.7700 / $32.4000 Buy Now
DISTI # 945-RACM60-48SK/OF-ND
DigiKey AC/DC CONVERTER 48V 60W Min Qty: 1 Lead time: 14 Weeks Container: Box 5
In Stock
  • 1 $25.8800
  • 5 $25.1140
  • 10 $24.3530
  • 25 $23.5920
  • 50 $22.8310
  • 100 $22.0700
  • 250 $21.3090
  • 500 $18.8375
$18.8375 / $25.8800 Buy Now
DISTI # 919-RACM60-48SK/OF
Mouser Electronics Switching Power Supplies 60W 80-264Vin48Vout 1.25A Open Frame 2x3 RoHS: Compliant 8
  • 1 $25.1100
  • 10 $24.3500
  • 25 $23.5900
  • 50 $22.8300
  • 100 $22.0700
  • 250 $21.3000
$21.3000 / $25.1100 Buy Now
DISTI # 72007151
RS Power Supply, AC-DC, Open Frame, 60W, 2"x3",48V, 1.25A, 80-264V In, RACM60 Seri | RECOM Power Inc. RACM60-48SK/OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $33.1300
  • 5 $31.4800
  • 10 $30.8100
$30.8100 / $33.1300 RFQ
Future Electronics RACM Series AC/DC 80-264V 60W Single Output Open Frame Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box 0
Box
  • 1 $23.9800
  • 4 $23.6600
  • 15 $23.3500
  • 30 $23.2000
  • 75 $22.8300
$22.8300 / $23.9800 Buy Now
Onlinecomponents.com AC/DC Converter - 60W - Output: 48VDC - Input: 80-264VAC - Open Frame - 2x3 inches RoHS: Compliant 25 Partner Stock
  • 1 $27.0600
  • 10 $24.0600
  • 25 $23.3200
  • 50 $22.2900
  • 100 $21.3400
  • 250 $20.7500
  • 500 $20.4400
$20.4400 / $27.0600 Buy Now
DISTI # 71324817
Verical AC/DC Power Supply Single-OUT 48V 1.25A 60W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 25
  • 2 $31.4600
$31.4600 Buy Now
DISTI # 77352901
Verical AC/DC Power Supply Single-OUT 48V 1.25A 60W 6-Pin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 4
  • 3 $31.5700
  • 5 $29.4560
  • 25 $28.8120
$28.8120 / $31.5700 Buy Now
DISTI # RACM60-48SK/OF
TME Power supply: switching, open, 60W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 4
  • 1 $27.3000
  • 5 $25.4700
  • 25 $23.3200
  • 100 $21.0100
$21.0100 / $27.3000 Buy Now
DISTI # RACM60-48SK/OF
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
  • 1 $25.1000
  • 5 $23.5400
  • 10 $22.4700
  • 25 $21.5200
  • 50 $20.6300
  • 100 $19.3100
  • 250 $18.3700
$18.3700 / $25.1000 Buy Now
DISTI # 000000000006120015
Sager Switching Power Supplies 60W 80-264Vin48Vout 1.25A Open Frame 2x3 Min Qty: 1 0
  • 1 $24.1600
  • 5 $23.7900
  • 10 $22.7100
  • 15 $22.0600
  • 20 $21.3200
  • 45 $20.8300
$20.8300 / $24.1600 Buy Now
DISTI # C1S618500869146
Chip1Stop AC to DC Converter Modules 25
  • 4 $24.9000
  • 10 $24.7000
  • 25 $23.3000
$23.3000 / $24.9000 Buy Now
Master Electronics AC/DC Converter - 60W - Output: 48VDC - Input: 80-264VAC - Open Frame - 2x3 inches RoHS: Compliant 25 Partner Stock
  • 1 $27.0600
  • 10 $24.0600
  • 25 $23.3200
  • 50 $22.2900
  • 100 $21.3400
  • 250 $20.7500
  • 500 $20.4400
$20.4400 / $27.0600 Buy Now
Ozdisan Elektronik AC/DC CONV 60W 80-264VAC 48VDC 1.25A Open Frame 0
  • 1 $25.5671
  • 1 $27.3568
$25.5671 / $27.3568 RFQ

CAD Models for RACM60-48SK/OF by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RACM60-48SK/OF by RECOM Power Inc

RACM60-48SK/OF
RECOM Power Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-06-03
Samacsys Manufacturer
RECOM Power
Additional Feature
120 -370VDC INPUT ALSO AVAILABLE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN,UL,CSA,CAN, ANSI, IEC,CB,EN
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
78.4 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
48.96 V
Output Voltage-Min
47.04 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
Screening Level
IEC/EN 62368-1
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
NO
Warm-up Time
0.15 s
Width
53 mm
Want to compare parts?
  1. RACM60-48SK/OF
    RECOM Power Inc
    Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACM60-48SK/OF by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACM60-48SK/OF by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RACM60-48SK/OF would you like to use for your alert(s)?
  • Please alert me when RACM60-48SK/OF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACM60-48SK/OF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACM60-48SK/OF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACM60-48SK/OF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACM60-48SK/OF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACM60-48SK/OF by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: