-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD15SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15SK-000 High-Density D-Subminiature (HD15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5805
|
Newark | Power Supply, Ac-Dc, 15V, 4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM60-15SK/OF-CTN RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0500 | Buy Now |
DISTI #
945-RACM60-15SK/OF-CTN-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 1152 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5258 | Buy Now |
DISTI #
919-RACM6015SK/OFCTN
|
Mouser Electronics | Switching Power Supplies 60W 80-264Vin15Vout 4A Open Frame 2x3 RoHS: Compliant | 0 |
|
$19.5200 | Order Now |
DISTI #
72007154
|
RS | Power Supply, AC-DC, Open Frame, 60W, 2"x3",15V, 4A, 80-264V In, RACM60 Serie | RECOM Power Inc. RACM60-15SK/OF-CTN RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 Lead time: 14 Weeks | 0 |
|
$18.2600 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - 60W - Output: 15VDC - Input: 80-264VAC - Open Frame - 2x3 inches RoHS: Compliant | 0 |
|
$17.8200 / $52.3000 | Buy Now |
DISTI #
RACM60-15SK/OF-CTN
|
TME | Power supply: switching, open, 60W, 15VDC, RACM Min Qty: 1152 | 0 |
|
$19.8900 | RFQ |
DISTI #
RACM6015SKOFCTN
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1152 | 0 |
|
$17.1400 | Buy Now |
DISTI #
000000000006120020
|
Sager | Switching Power Supplies 60W 80-264Vin15Vout 4A Open Frame 2x3 Min Qty: 1 | 0 |
|
$19.4200 / $22.5400 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 60W 80-264VAC 15VDC 4A Open Frame | 0 |
|
$23.7028 / $25.3620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM60-15SK/OF-CTN
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM60-15SK/OF-CTN
RECOM Power Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | RECOM Power |