-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | |
DM54148J | Rochester Electronics LLC | Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5253
|
Newark | Power Supply, Ac-Dc, 56V, 9.82A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:550W, Output Voltage - Output 1:56V, Output Current - Output 1:9.82A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RACM550-56SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.5400 / $181.5600 | Buy Now |
DISTI #
945-RACM550-56SG/ENC-ND
|
DigiKey | AC/DC CONVERTER 56V 550W Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$153.5900 | Buy Now |
DISTI #
919-RACM550-56SG/ENC
|
Mouser Electronics | Switching Power Supplies 250W 80-264Vi 56Vo 9.82A +/-2V Reg RoHS: Compliant | 0 |
|
$144.3300 / $153.5900 | Order Now |
DISTI #
71886621
|
RS | AC-DC Converter, Single Output, 550W, 56V@9.8A, Enclosed, RAMC550-G Series | RECOM Power Inc. RACM550-56SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$183.9500 / $197.8000 | RFQ |
|
Future Electronics | Switching Power Supplies 250W 80-264Vi 56Vo 9.82A +/-2V Reg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$148.7900 / $156.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2200 / $148.6400 | Buy Now |
DISTI #
RACM550-56SG/ENC
|
TME | Power supply: switching, for building in, 550W, 56VDC, RACM Min Qty: 1 | 0 |
|
$152.7900 | RFQ |
DISTI #
RACM550-56SGENC
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$112.3900 / $153.5900 | Buy Now |
DISTI #
000000000006088935
|
Sager | Switching Power Supplies 250W 80-264Vi 56Vo 9.82A +/-2V Reg Min Qty: 1 | 0 |
|
$127.3300 / $147.7500 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 550W 80-264VAC 56VDC 9.82A Enclosed | 0 |
|
$154.0845 / $161.7887 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM550-56SG/ENC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM550-56SG/ENC
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |