-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83848SKGD1 | Texas Instruments | High Temperature PHYTER single port 10/100 Mb/s Ethernet physical layer 0-XCEPT -55 to 150 | |
BQ25040DQCT | Texas Instruments | 1.1A, Single-Input, Single Cell Li-Ion Battery Charger With 50mA LDO in 2x3 QFN 10-WSON -40 to 125 | |
BQ25040DQCR | Texas Instruments | 1.1A, Single-Input, Single Cell Li-Ion Battery Charger With 50mA LDO in 2x3 QFN 10-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9691
|
Newark | Power Supply, Ac-Dc, 48V, 0.833A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-48SK/OF/2X3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 | Buy Now |
DISTI #
945-RACM40-48SK/OF/2X3-ND
|
DigiKey | AC/DC CONVERTER 48V 40W Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2689 | Buy Now |
DISTI #
919-RACM40-48SKOF2X3
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin 48Vout 833mA RoHS: Compliant | 0 |
|
$18.0800 | Order Now |
DISTI #
72146495
|
RS | Power Supply, AC-DC, Open Frame, 40W, 48V @ 0.83A, RACM40-K Series | RECOM Power Inc. RACM40-48SK/OF/2x3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$17.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2400 / $50.5900 | Buy Now |
DISTI #
RACM40-48SK/OF/2X3
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1000 | 0 |
|
$18.9600 | RFQ |
DISTI #
000000000006184421
|
Sager | Switching Power Supplies 40W 80-264Vin 48Vout 833mA Min Qty: 1 | 0 |
|
$18.7900 / $21.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy