-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9657
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RACM40-05SK-T RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5300 / $35.8700 | Buy Now |
DISTI #
945-RACM40-05SK-T-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
22 In Stock |
|
$20.8500 / $28.8700 | Buy Now |
DISTI #
919-RACM40-05SK-T
|
Mouser Electronics | Switching Power Supplies 30W 80-264Vin 05Vout 6A RoHS: Compliant | 1 |
|
$20.8500 / $26.9600 | Buy Now |
DISTI #
72146470
|
RS | Power Supply, AC-DC, Encapsulated, 30W, 05V @ 6A, RACM40-K Series | RECOM Power Inc. RACM40-05SK-T RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6900 / $35.7900 | RFQ |
|
Future Electronics | 40W AC/DC-Converter POWERLINE 1.8x3.2 4kV reg RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks | 0 |
|
$21.6700 | Buy Now |
|
Onlinecomponents.com | AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 5VDC@6A - 1.8"x3.2"x1.2" Module - Through Hole RoHS: Compliant | 0 |
|
$21.9100 / $28.7600 | Buy Now |
DISTI #
RACM40-05SK-T
|
TME | Power supply: switching, open, 30W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$25.4200 / $28.1100 | RFQ |
DISTI #
000000000006184388
|
Sager | Switching Power Supplies 30W 80-264Vin 05Vout 6A Min Qty: 1 | 0 |
|
$23.0500 / $26.7400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$26.1700 / $28.0400 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 30W 80-264VAC 5VDC 6A DIP6 | 0 |
|
$27.7299 / $29.6710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM40-05SK-T
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-05SK-T
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |