Part Details for RACM30-15SK/277/PMP by RECOM Power Inc
Overview of RACM30-15SK/277/PMP by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD15SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15SK-000 High-Density D-Subminiature (HD15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for RACM30-15SK/277/PMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1583
|
Newark | Power Supply, Ac-Dc, 15V, 2A, Power Supply Applications:Ite, Household, Laboratory Equipment & Medical, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A Rohs Compliant: Yes |Recom Power RACM30-15SK/277/PMP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 / $30.3600 | Buy Now |
DISTI #
945-RACM30-15SK/277/PMP-ND
|
DigiKey | 30W AC/DC-CONVERTER 'POWERLINE' Min Qty: 24 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.8179 | Buy Now |
DISTI #
919-RACM3015SK277PMP
|
Mouser Electronics | AC/DC Power Modules 30W 85-305Vin 15Vout 2A Push-in RoHS: Compliant | 0 |
|
$21.8400 / $24.2300 | Order Now |
DISTI #
73993731
|
RS | AC-DC, Converter, Single Out, 30W, 80-305Vin, 15Vout, 2A, RACM30-K/277 Series | RECOM Power Inc. RACM30-15SK/277/PMP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3600 / $21.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$18.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7300 / $24.8600 | Buy Now |
DISTI #
RACM30-15SK/277/P
|
TME | Power supply: switching, for building in, 30W, 15VDC, 2000mA, 90% Min Qty: 1 | 0 |
|
$20.7000 / $25.8700 | RFQ |
DISTI #
000000000006419956
|
Sager | AC/DC Power Modules 30W 85-305Vin 15Vout 2A Push-in Min Qty: 1 | 0 |
|
$18.1000 / $23.5300 | Buy Now |
Part Details for RACM30-15SK/277/PMP
RACM30-15SK/277/PMP CAD Models
RACM30-15SK/277/PMP Part Data Attributes
|
RACM30-15SK/277/PMP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM30-15SK/277/PMP
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |