-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7098
|
Newark | Pwr Supply, Ac-Dc, 12/-12V, 1.25/-1.25A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM30-12DK/277/OF Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4800 / $21.9800 | Buy Now |
DISTI #
945-RACM30-12DK/277/OF-ND
|
DigiKey | AC/DC CONVERTER +/-12V 30W Min Qty: 12 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5158 | Buy Now |
DISTI #
919-RACM30-12DK277OF
|
Mouser Electronics | Switching Power Supplies 30W 85-305Vin +/-12Vout 1.25A RoHS: Compliant | 0 |
|
$14.9600 / $17.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$13.2800 | Buy Now |
|
Onlinecomponents.com | 30W Dual AC/DC-Converter - +/-12VDC - Input: 85-305 VAC - -40 to 50°C - open Frame 1.5"x3" - Connector RoHS: Compliant | 0 |
|
$13.2500 / $16.0000 | Buy Now |
DISTI #
RACM30-12DK/277/OF
|
TME | Power supply: switched-mode, open, 30W, 85÷305VAC, OUT: 2, 1250mA Min Qty: 1 | 0 |
|
$13.8500 / $17.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM30-12DK/277/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM30-12DK/277/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |