-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8707
|
Newark | Power Supply, Ac-Dc, 36V, 6.39A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):230W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:36V Rohs Compliant: Yes |Recom Power RACM230-36SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4000 / $98.3900 | Buy Now |
DISTI #
945-RACM230-36SG-ND
|
DigiKey | AC/DC CONVERTER 36V 230W Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$70.6152 / $83.2300 | Buy Now |
DISTI #
919-RACM230-36SG
|
Mouser Electronics | Switching Power Supplies Med 230W 80-264Vin 36Vout 6.39A RoHS: Compliant | 4 |
|
$70.6100 / $76.0400 | Buy Now |
DISTI #
72091879
|
RS | Power Supply, AC-DC, Open Frame, Medical, 230W, 36V, 6.39A, RACM230-G Series | RECOM Power Inc. RACM230-36SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$97.5400 / $107.2000 | RFQ |
|
Future Electronics | RACM Series AC/DC 80-264V 230W Single Output Open Frame Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$73.9400 / $77.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter -36VDC - 230 Watt - 4” x 2” - Open Frame RoHS: Compliant |
10 Partner Stock |
|
$63.8700 / $84.1400 | Buy Now |
DISTI #
69768803
|
Verical | AC/DC Power Supply Single-OUT 36V 6.39A 230W 10-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$104.2500 | Buy Now |
DISTI #
RACM230-36SG
|
TME | Power supply: switching, open, 230W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$82.2600 / $89.3900 | RFQ |
DISTI #
000000000006151137
|
Sager | Switching Power Supplies Med 230W 80-264Vin 36Vout 6.39A Min Qty: 1 | 0 |
|
$69.7600 / $80.0600 | Buy Now |
DISTI #
C1S618500512859
|
Chip1Stop | AC to DC Converter Modules | 10 |
|
$77.4000 / $82.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM230-36SG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM230-36SG
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X11 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.39 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 230 W | |
Trim/Adjustable Output | YES |