-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4329
|
Newark | Power Supply, Ac-Dc, 12V, 1.25A, 15W, Power Supply Applications:Ite, Household, Laboratory, Medical & Industrial, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W |Recom Power RACM15E-12SK/OF Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $13.9400 | Buy Now |
DISTI #
945-RACM15E-12SK/OF-ND
|
DigiKey | 15W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3143 / $10.3900 | Buy Now |
DISTI #
919-RACM15E-12SK/OF
|
Mouser Electronics | Switching Power Supplies 15W 80-275Vin 12Vout 1.25A OF RoHS: Compliant | 0 |
|
$8.6100 / $10.3900 | Order Now |
DISTI #
75053856
|
RS | Power Supply, AC-DC, 15W, Open Frame, 100-240Vin, 12Vout, RACM15E-K Series | RECOM Power Inc. RACM15E-12SK/OF RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5700 / $9.8800 | RFQ |
|
Future Electronics | RACM15E-K Series AC/DC RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 0Tray |
|
$8.7400 / $8.9300 | Buy Now |
|
Onlinecomponents.com | 15W AC/DC Power Supply - 12 VDC - Open Frame - Constant Voltage/Current - +85°C - Connectors RoHS: Compliant |
18 On Order |
|
$7.8200 / $9.3500 | Buy Now |
DISTI #
RACM15E-12SK/OF
|
TME | Converter: AC/DC, 15W, 80÷275VAC, Uout: 12VDC, Iout: 1.25A, 84.5% Min Qty: 1 | 0 |
|
$8.0800 / $10.2600 | RFQ |
DISTI #
000000000007211855
|
Sager | 15W AC/DC-CONVERTER 'POWERLINE' OF 4.2KV REG Min Qty: 1 | 0 |
|
$7.5400 / $9.8100 | Buy Now |
|
Master Electronics | 15W AC/DC Power Supply - 12 VDC - Open Frame - Constant Voltage/Current - +85°C - Connectors RoHS: Compliant |
18 On Order |
|
$7.8200 / $9.3500 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 15W 80-275VAC 12VDC 1.25A Open Frame | 0 |
|
$9.7728 / $10.4569 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy