-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-155LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51965-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51952-111LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8938
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 3.13A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:48V, Output Current - Output 1:3.13A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RACM150-48S/F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9800 / $167.5000 | Buy Now |
DISTI #
70595204
|
RS | Power Supply, AC-DC, CONV AC/DC 150W 85-264VIN 48VOUT | RECOM Power Inc. RACM150-48S/F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$155.7800 / $167.5000 | Buy Now |
|
Onlinecomponents.com | 150W AC/DC-Converter 'MEDLINE' 4kV reg, V. In: 85-264, V. Out: 48, mA. Out: 3130 RoHS: Compliant |
8 Partner Stock |
|
$159.3000 / $169.3000 | Buy Now |
|
Master Electronics | 150W AC/DC-Converter 'MEDLINE' 4kV reg, V. In: 85-264, V. Out: 48, mA. Out: 3130 RoHS: Compliant |
8 Partner Stock |
|
$159.3000 / $169.3000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 150W 85-264VAC 48VDC 3.13A Enclosed | 0 |
|
$168.1975 / $176.6074 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM150-48S/F
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM150-48S/F
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |