-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RACM130E-12SK/OF-ND
|
DigiKey | AC/DC CONVERTER 12V 130W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
17 In Stock |
|
$25.0800 | Buy Now |
DISTI #
919-RACM130E-12SK/OF
|
Mouser Electronics | Switching Power Supplies 130W 85-264Vin 12Vout 8333mA RoHS: Compliant | 16 |
|
$25.0800 | Buy Now |
DISTI #
V99:2348_26991747
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 10.8A 130W 6-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2232 | Americas - 9 |
|
$18.4100 / $25.8012 | Buy Now |
DISTI #
73652829
|
RS | Power Supply, AC-DC, Open Frame, 130W, 2"x4", 12Vout, 85-264Vin, RACM130E-K | RECOM Power Inc. RACM130E-12SK/OF RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8100 / $35.2800 | RFQ |
|
Future Electronics | 130W AC/DC-Converter 'POWERLINE' 2"x4" OF 4kV reg RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$27.0900 / $27.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 10.8A 130W 6-Pin Tray RoHS: Compliant |
9 Partner Stock |
|
$26.2300 / $35.2800 | Buy Now |
DISTI #
64950385
|
Verical | AC/DC Power Supply Single-OUT 12V 10.8A 130W 6-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 9 |
|
$18.4100 | Buy Now |
DISTI #
RACM130E-12SK/OF
|
TME | Power supply: switching, open, 130W, 85÷264VAC, 12VDC, 10.8A, 86% Min Qty: 1 | 13 |
|
$29.5300 / $33.7500 | Buy Now |
DISTI #
000000000006385963
|
Sager | Switching Power Supplies 130W 85-264Vin 12Vout 8333mA Min Qty: 1 | 9 |
|
$25.7200 / $33.4300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 10.8A 130W 6-Pin Tray RoHS: Compliant |
9 Partner Stock |
|
$26.2300 / $35.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM130E-12SK/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM130E-12SK/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, CSA, CAN, EN, ANSI | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.8 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | |
Screening Level | IEC/EN/ES 60601-1, Two MOPP; IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 50.8 mm |