-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 100W 85-264VIN 12VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3186
|
Newark | Power Supply, Ac-Dc, 12V, 8.34A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:8.34A, Output Voltage - Output 2:-, Input Voltage Ac Min:85Vrohs Compliant: Yes |Recom Power RACM100-12S/OF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8900 / $152.8900 | Buy Now |
DISTI #
945-3003-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$139.3214 / $164.2100 | Buy Now |
DISTI #
919-RACM100-12S/OF
|
Mouser Electronics | Switching Power Supplies 100W 85-264Vin 12Vout 8.34A Medical RoHS: Compliant | 0 |
|
$139.3200 / $152.7000 | Order Now |
DISTI #
72061662
|
RS | Power Supply, AC-DC, Open Frame, 100W, 12V, 8.34A, 85-264V In, RACM100-S Series | RECOM Power Inc. RACM100-12S/OF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$164.0800 / $169.1700 | RFQ |
|
Future Electronics | RACM100 Series 100 W Single Output 12 V Open Frame Class II AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$149.5000 / $156.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$130.2600 / $165.1800 | Buy Now |
DISTI #
69768889
|
Verical | AC/DC Power Supply Single-OUT 12V 8.34A 100W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$205.6800 | Buy Now |
DISTI #
RACM100-12S/OF
|
TME | Power supply: switched-mode, open, 100W, 120÷370VDC, 85÷264VAC Min Qty: 10 | 0 |
|
$133.7300 | RFQ |
DISTI #
RACM100-12S/OF
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$120.1600 / $144.8900 | Buy Now |
DISTI #
000000000006051474
|
Sager | Switching Power Supplies 100W 85-264Vin 12Vout 8.34A Medical Min Qty: 1 | 0 |
|
$137.6400 / $157.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM100-12S/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM100-12S/OF
RECOM Power Inc
CONV AC/DC 100W 85-264VIN 12VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |