RACF104DFT590K
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 590000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT

Overview of RACF104DFT590K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for RACF104DFT590K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RACF104DFT590K by SEI Stackpole Electronics Inc

RACF104DFT590K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0408
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
590000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2 mm
Packing Method
TR, PAPER
Rated Temperature
70 °C
Resistance
590000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
590000 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RACF104DFT590K
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 590000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RACF104DFT590K

This table gives cross-reference parts and alternative options found for RACF104DFT590K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF104DFT590K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCNC24-04DR-590K-F Array/Network Resistor, Isolated, 0.063W, 590000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc RACF104DFT590K vs RCNC24-04DR-590K-F
Part Number Description Manufacturer Compare
NRSN4I4F5903TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 590000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp RACF104DFT590K vs NRSN4I4F5903TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACF104DFT590K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACF104DFT590K by SEI Stackpole Electronics Inc

  • Please alert me when RACF104DFT590K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RACF104DFT590K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACF104DFT590K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RACF104DFT590K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACF104DFT590K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACF104DFT590K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: