Part Details for RACF102DJT10R0 by SEI Stackpole Electronics Inc
Overview of RACF102DJT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RACF102DJT10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0071 / $0.0082 | Buy Now |
|
NAC | RESISTOR ARRAY, 10 ohm, 5%, 0402x2, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0090 / $0.0100 | Buy Now |
Part Details for RACF102DJT10R0
RACF102DJT10R0 CAD Models
RACF102DJT10R0 Part Data Attributes
|
RACF102DJT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF102DJT10R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |