Part Details for RACD60-1050A by RECOM Power Inc
Overview of RACD60-1050A by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACD60-1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2138-ND
|
DigiKey | LED DRIVER CC AC/DC 38-54V 1.05A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$48.4800 | Buy Now |
Part Details for RACD60-1050A
RACD60-1050A CAD Models
RACD60-1050A Part Data Attributes
|
RACD60-1050A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD60-1050A
RECOM Power Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |