Part Details for RACD60-1050/TOF by RECOM Power Inc
Results Overview of RACD60-1050/TOF by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RACD60-1050/TOF Information
RACD60-1050/TOF by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
OPT3101RHFT | Texas Instruments | ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85 |
Price & Stock for RACD60-1050/TOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-RACD60-1050/TOF
|
Mouser Electronics | LED Power Supplies 60W AC/DC LED Power LIGHTLINE 3.75kV reg RoHS: Compliant | 0 |
|
$35.4600 / $45.1300 | Order Now |
Part Details for RACD60-1050/TOF
RACD60-1050/TOF CAD Models
RACD60-1050/TOF Part Data Attributes
|
RACD60-1050/TOF
RECOM Power Inc
Buy Now
|
Compare Parts:
RACD60-1050/TOF
RECOM Power Inc
Select a part to compare: |
Samacsys Manufacturer | RECOM Power |