Part Details for RACD45-1250A by RECOM Power Inc
Overview of RACD45-1250A by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RACD45-1250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9596
|
Newark | Led Driver, 1 O/P, 45W, 36V, 1.25A, Power Supply Applications:-, Output Power Max:45W, Output Voltage Max:36V, Output Current:1.25A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Recom Power RACD45-1250A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RACD45-1250A
RACD45-1250A CAD Models
RACD45-1250A Part Data Attributes
|
RACD45-1250A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD45-1250A
RECOM Power Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |