There are no models available for this part yet.
Overview of RACD20-350/277 by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for RACD20-350/277 by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
217 Partner Stock |
|
$38.2500 / $57.2200 | Buy Now | ||
DISTI #
71797617
|
Verical | AC/DC LED Power Supply 20W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 467 |
|
$56.5100 / $66.5300 | Buy Now | |
DISTI #
RACD20-350/277
|
IBS Electronics | 20W AC/DC LED Power Supply ', LIGHTLINE', W 3.75kV re, V. In: 90-305, V. Out: 28-57, mA. Out: 350 Min Qty: 2 Package Multiple: 1 | 467 |
|
$61.2170 / $69.1860 | Buy Now | |
Master Electronics | RoHS: Compliant |
217 Partner Stock |
|
$38.2500 / $57.2200 | Buy Now |
CAD Models for RACD20-350/277 by RECOM Power Inc
Part Data Attributes for RACD20-350/277 by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
X-XXFM-X4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
57 V
|
Output Voltage-Min
|
28 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
YES
|