Part Details for RACD03-350-PSE by RECOM Power Inc
Results Overview of RACD03-350-PSE by RECOM Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RACD03-350-PSE Information
RACD03-350-PSE by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RACD03-350-PSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg, V. In: 90-264, V. Out: 2.5-15, mA. Out: 350 RoHS: Compliant |
4 Partner Stock |
|
$22.0500 / $35.0130 | Buy Now |
DISTI #
RACD03-350-PSE
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg, V. In: 90-264, V. Out: 2.5-15, mA. Out: 350 RoHS: Compliant |
4 Partner Stock |
|
$22.0500 / $35.0130 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4 |
|
RFQ |
Part Details for RACD03-350-PSE
RACD03-350-PSE CAD Models
RACD03-350-PSE Part Data Attributes
|
RACD03-350-PSE
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD03-350-PSE
RECOM Power Inc
LED DRIVER CC/CV AC/DC 3W PSE 2.
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-PXMA-X | |
Length | 52.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OUTPUT OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 23.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4.2 W | |
Trim/Adjustable Output | NO | |
Width | 29.6 mm |