Part Details for RAC60-05SB by RECOM Power Inc
Overview of RAC60-05SB by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC60-05SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-RAC60-05SB-CHP
|
DigiKey | AC/DC CONVERTER 5V 60W Min Qty: 1 Lead time: 10 Weeks Container: Box, Box |
9 In Stock |
|
$82.2100 / $109.6200 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 60W 85-265VAC 5VDC 10A | 0 |
|
$104.0024 / $109.2026 | RFQ |
Part Details for RAC60-05SB
RAC60-05SB CAD Models
RAC60-05SB Part Data Attributes:
|
RAC60-05SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC60-05SB
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 109 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 58.5 mm |