Part Details for RAC48-24S/OF by RECOM Power Inc
Overview of RAC48-24S/OF by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for RAC48-24S/OF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70455416
|
RS | Power Supply, AC-DC,24V,2A,90-264V In, Open Frame, Panel Mount, Class II, RAC Series | RECOM Power Inc. RAC48-24S/OF RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2600 / $28.9700 | RFQ |
|
Onlinecomponents.com | 48W AC/DC-Converter 'POWERLINE' OF 3kV reg, V. In: 90-264, V. Out: 24, mA. Out: 0-2000 RoHS: Compliant |
95 Partner Stock |
|
$30.1200 / $44.6100 | Buy Now |
|
Master Electronics | 48W AC/DC-Converter 'POWERLINE' OF 3kV reg, V. In: 90-264, V. Out: 24, mA. Out: 0-2000 RoHS: Compliant |
95 Partner Stock |
|
$30.1200 / $44.6100 | Buy Now |
Part Details for RAC48-24S/OF
RAC48-24S/OF CAD Models
RAC48-24S/OF Part Data Attributes
|
RAC48-24S/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC48-24S/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |