-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-8/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1200
|
Newark | Ac-Dc Converter, 5V, 3.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:3.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC20-05SB Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5200 / $91.8100 | Buy Now |
DISTI #
1486-RAC20-05SB-CHP
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 11 Weeks Container: Box, Box |
342 In Stock |
|
$51.0100 / $78.0600 | Buy Now |
DISTI #
919-RAC20-05SB
|
Mouser Electronics | AC/DC Power Modules 20W AC/DC 3kV REG 90-264Vin 5Vout RoHS: Compliant | 5 |
|
$65.7700 / $75.7000 | Buy Now |
|
Future Electronics | RAC20 Series 20 W Single Output 5 V Short Circuit Protect AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$60.8400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 5VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant |
79 Partner Stock |
|
$61.9200 / $84.1000 | Buy Now |
DISTI #
70827361
|
Verical | AC/DC Power Supply Single-OUT 5V 3.6A 18W 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$97.7800 | Buy Now |
DISTI #
RAC20-05SB
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 78% Min Qty: 1 | 0 |
|
$67.4500 / $78.8500 | RFQ |
DISTI #
000000000006051314
|
Sager | AC/DC Power Modules 20W AC/DC 3kV REG 90-264Vin 5Vout Min Qty: 1 | 0 |
|
$64.7200 / $75.0900 | Buy Now |
DISTI #
1793185
|
element14 Asia-Pacific | CONVERTER, AC/DC, 20W, 3KV, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.6836 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 20W - 5VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant |
79 Partner Stock |
|
$61.9200 / $84.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-05SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-05SB
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 120 TO 370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 27.5 mm |
This table gives cross-reference parts and alternative options found for RAC20-05SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC20-05SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC20-05SK/W | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-5/4 | RECOM Power Inc | RAC20-05SB vs RAC20-05SK/W |
RAC20-05SK | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-5/4 | RECOM Power Inc | RAC20-05SB vs RAC20-05SK |
TML20205 | 20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount | Traco Power | RAC20-05SB vs TML20205 |
RAC20-05SK (20001167) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | RAC20-05SB vs RAC20-05SK (20001167) |
RAC20-05SK/W (20001195) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray | RECOM Power Inc | RAC20-05SB vs RAC20-05SK/W (20001195) |
TML20105 | 20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount | Traco Power | RAC20-05SB vs TML20105 |