RAC164D7.5K0.05R
SEI Stackpole Electronics Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT

Overview of RAC164D7.5K0.05R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RAC164D7.5K0.05R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D7.5K0.05R by SEI Stackpole Electronics Inc

RAC164D7.5K0.05R
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
, 0612
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.063 W
First Element Resistance
7500 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D7.5K0.05R
    SEI Stackpole Electronics Inc
    RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAC164D7.5K0.05R

This table gives cross-reference parts and alternative options found for RAC164D7.5K0.05R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D7.5K0.05R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4LTE752J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D7.5K0.05R vs CN1J4LTE752J
RAC164D752JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D7.5K0.05R vs RAC164D752JBB
CN1J4TBK752J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D7.5K0.05R vs CN1J4TBK752J
CRN16-4-752JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D7.5K0.05R vs CRN16-4-752JCT
CN1J4TTD752J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D7.5K0.05R vs CN1J4TTD752J
RAC164D7.5K5%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RAC164D7.5K5%R
CN1J4RTBK752J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D7.5K0.05R vs CN1J4RTBK752J
RACF164D7.5K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RACF164D7.5K5%R
CN1J4RTTD752J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D7.5K0.05R vs CN1J4RTTD752J
RACF164DJT7K50 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RACF164DJT7K50
Part Number Description Manufacturer Compare
RAC164D7.5K5%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RAC164D7.5K5%R
CRN16-4-752JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D7.5K0.05R vs CRN16-4-752JCSNT
CREA08752J Array/Network Resistor, Isolated, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Akahane Electronics Ind Corp RAC164D7.5K0.05R vs CREA08752J
RAC16-4D-7.5K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RAC16-4D-7.5K5%
RACF164D7.5K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D7.5K0.05R vs RACF164D7.5K5%R
CRN16-4-752JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D7.5K0.05R vs CRN16-4-752JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D7.5K0.05R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D7.5K0.05R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAC164D7.5K0.05R would you like to use for your alert(s)?
  • Please alert me when RAC164D7.5K0.05R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D7.5K0.05R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D7.5K0.05R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D7.5K0.05R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D7.5K0.05R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D7.5K0.05R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: