Part Details for RAC101A3CTH by Kamaya Inc
Overview of RAC101A3CTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for RAC101A3CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2008 |
|
RFQ |
Part Details for RAC101A3CTH
RAC101A3CTH CAD Models
RAC101A3CTH Part Data Attributes
|
RAC101A3CTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC101A3CTH
Kamaya Inc
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT,SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for RAC101A3CTH
This table gives cross-reference parts and alternative options found for RAC101A3CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC101A3CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC101A3CB | Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT,SURFACE MOUNT PACKAGE-4 | Kamaya Inc | RAC101A3CTH vs RAC101A3CB |