Part Details for RAC101A1CTH by Kamaya Inc
Overview of RAC101A1CTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for RAC101A1CTH
RAC101A1CTH CAD Models
RAC101A1CTH Part Data Attributes
|
RAC101A1CTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC101A1CTH
Kamaya Inc
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT,SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT,SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |