-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1192
|
Newark | Ac-Dc Converter, 24V, 0.417A, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:24V, Output Current - Output 1:417Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RAC10-24SB Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1486-RAC10-24SB-CHP
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 11 Weeks Container: Box, Box |
110 In Stock |
|
$45.7625 / $61.0100 | Buy Now |
DISTI #
70051953
|
RS | Power Supply, AC-DC,24V,0.417A,90-264V In, Enclosed, Thru-Hole, RAC10-B Series | RECOM Power Inc. RAC10-24SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$32.4500 | Buy Now |
DISTI #
000000000006051250
|
Sager | AC/DC Power Modules 10W AC/DC 3kV REG 90-264Vin 24Vout Min Qty: 1 | 0 |
|
$50.5800 / $58.6900 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 10W 90-264VAC 24VDC 417mA | 0 |
|
$60.7711 / $63.8097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC10-24SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-24SB
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,4LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
JESD-609 Code | e3 | |
Length | 52.4 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.417 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 26.8 mm |
This table gives cross-reference parts and alternative options found for RAC10-24SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC10-24SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC10-24SK/277 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | RECOM Power Inc | RAC10-24SB vs RAC10-24SK/277 |