-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAC10-15SK/277 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD15SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15SK-000 High-Density D-Subminiature (HD15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0979
|
Newark | Power Supply, Ac-Dc, 15V, 0.67A, Power Supply Applications:Ite & Household, No. Of Outputs:1 O... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $11.4500 | Buy Now |
DISTI #
945-3123-5-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7155 / $12.9300 | Buy Now |
DISTI #
919-RAC10-15SK/277
|
Mouser Electronics | AC/DC Power Modules 10W 85-305Vin 15Vout 670mA RoHS: Compliant | 318 |
|
$10.4100 / $12.5700 | Buy Now |
DISTI #
E02:0323_11974457
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Date Code: 2307 | Europe - 105 |
|
$9.8583 / $10.4786 | Buy Now |
DISTI #
71897012
|
RS | AC-DC, Converter, 2"x1" 4kV reg, Single Out, 10W, 15V Out, RAC10-K/277 Serie | RECOM Power Inc. RAC1... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7700 / $13.8500 | RFQ |
|
Future Electronics | RAC10-K Series 10 W 85 to 305 VAC Single Output 15 V AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube |
1 Tube |
|
$8.9100 / $9.3600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
195 In Stock 1000 Factory Stock |
|
$8.7900 / $9.6200 | Buy Now |
DISTI #
87833872
|
Verical | AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2307 | Americas - 105 |
|
$9.9389 / $10.5643 | Buy Now |
DISTI #
RAC10-15SK/277
|
TME | Converter: AC/DC, 10W, Uin: 85÷305VAC,120÷430VDC, Uout: 15VDC, 85% Min Qty: 1 | 21 |
|
$9.6900 / $12.2100 | Buy Now |
DISTI #
RAC10-15SK/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$8.9900 / $11.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC10-15SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-15SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-27 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 277 V | |
JESD-30 Code | R-PDMA-T5 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.15 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 27.4 mm |
This table gives cross-reference parts and alternative options found for RAC10-15SK/277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC10-15SK/277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC10-15DK/277 | RECOM Power Inc | $11.7953 | AC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | RAC10-15SK/277 vs RAC10-15DK/277 |
10AC15D | Pico Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, | RAC10-15SK/277 vs 10AC15D |