RAC06-12DC
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module

Overview of RAC06-12DC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F212DCSDFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F212DCSNFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
ICL7612DCBAZ-T Renesas Electronics Corporation 1.4MHz, Low Power CMOS Operational Amplifiers

Price & Stock for RAC06-12DC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87X1184
Newark Ac-Dc Converter, 2 O/P, 6W, Power Supply Approvals:Ite, No. Of Outputs:2 Output, Output Power Max:6W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:250Ma Rohs Compliant: Yes |Recom Power RAC06-12DC RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70425136
RS Power Supply, AC-DC, 6W,2 ,Embedded Switch Mode (SMPS),+/-12VDC,+/-250mA | RECOM Power Inc. RAC06-12DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $22.9500
  • 10 $21.8000
  • 20 $21.3500
$21.3500 / $22.9500 RFQ
Onlinecomponents.com Dual AC-DC Power Supply - 6W - (+/-) 15VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant 238 Partner Stock
  • 2 $29.3900
  • 5 $21.2900
  • 10 $19.3800
  • 25 $18.5500
  • 50 $17.5400
  • 100 $16.8600
  • 250 $16.4300
$16.4300 / $29.3900 Buy Now
DISTI # 81019143
Verical AC/DC Power Supply Dual-OUT 12V/-12V 0.25A/0.25A 6W 5-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 238
  • 1 $28.8500
  • 40 $27.7000
  • 80 $26.5700
$26.5700 / $28.8500 Buy Now
DISTI # C1S618500608536
Chip1Stop AC to DC Converter Modules 238
  • 2 $23.0000
  • 40 $20.7000
  • 80 $19.7000
$19.7000 / $23.0000 Buy Now
Master Electronics Dual AC-DC Power Supply - 6W - (+/-) 15VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant 238 Partner Stock
  • 2 $29.3900
  • 5 $21.2900
  • 10 $19.3800
  • 25 $18.5500
  • 50 $17.5400
  • 100 $16.8600
  • 250 $16.4300
$16.4300 / $29.3900 Buy Now
Ozdisan Elektronik AC/DC CONV 6W 80-264VAC +/-12VDC +/-250mA 0
  • 1 $22.1072
  • 9 $20.6609
$20.6609 / $22.1072 RFQ

CAD Models for RAC06-12DC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC06-12DC by RECOM Power Inc

RAC06-12DC
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EAC, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
78%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P5
Length
53.5 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
4
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
16.9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Width
27.8 mm
Want to compare parts?
  1. RAC06-12DC
    RECOM Power Inc
    AC-DC Regulated Power Supply Module
    VS

Related Parts for RAC06-12DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC06-12DC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC06-12DC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC06-12DC would you like to use for your alert(s)?
  • Please alert me when RAC06-12DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC06-12DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC06-12DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC06-12DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC06-12DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC06-12DC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: