Part Details for RAC06-05DC by RECOM Power Inc
Overview of RAC06-05DC by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC06-05DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual AC-DC Power Supply - 6W - (+/-) 5VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant |
1 Partner Stock |
|
$16.2700 / $32.0200 | Buy Now |
|
Master Electronics | Dual AC-DC Power Supply - 6W - (+/-) 5VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant |
1 Partner Stock |
|
$16.2700 / $32.0200 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 6W 80-264VAC +/-5VDC +/-600mA | 0 |
|
$19.7494 / $21.1319 | RFQ |
Part Details for RAC06-05DC
RAC06-05DC CAD Models
RAC06-05DC Part Data Attributes
|
RAC06-05DC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC06-05DC
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 53.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 27.8 mm |