There are no models available for this part yet.
Overview of RAC05-15SC/W by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for RAC05-15SC/W by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
945-3322-ND
|
DigiKey | AC/DC CONVERTER 15V 5W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$15.1000 | Buy Now | |
DISTI #
70551286
|
RS | Power Supply, AC-DC, 5W,1 ,Embedded Switching,15V dc,340mA | RECOM Power Inc. RAC05-15SC/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5200 / $20.3300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
81011356
|
Verical | AC/DC Power Supply Single-OUT 15V 0.34A 5W 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$90.5300 / $98.2400 | Buy Now | |
DISTI #
RAC05-15SC/W
|
IBS Electronics | 5W AC/DC-Converter ', POWERLINE', W 3kV reg, V. In: 80-264, V. Out: 15, mA. Out: 340 Min Qty: 9 Package Multiple: 1 | 50 |
|
$102.1670 | Buy Now | |
DISTI #
C1S618500886620
|
Chip1Stop | AC to DC Converter Modules | 50 |
|
$61.9000 / $71.4000 | Buy Now |
CAD Models for RAC05-15SC/W by RECOM Power Inc
Part Data Attributes for RAC05-15SC/W by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
DMA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, IEC, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
76%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-W4
|
Length
|
50.9 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
16.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
WIRE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.5 mm
|