-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 4.992W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3847
|
Newark | Power Supply, Ac-Dc, 12V, 0.416A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC05-12SK Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.7400 | Buy Now |
DISTI #
945-3117-5-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
15815 In Stock |
|
$9.3041 / $11.6300 | Buy Now |
DISTI #
919-RAC05-12SK
|
Mouser Electronics | AC/DC Power Modules 5W 85-264Vin 12Vout 416mA 1x1in RoHS: Compliant | 103 |
|
$8.8000 / $10.4100 | Buy Now |
DISTI #
V99:2348_18700230
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 0.416A 5W 5-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 | Americas - 13 |
|
$7.1870 / $8.2310 | Buy Now |
DISTI #
71896997
|
RS | AC-DC, Converter, 1"x1" 4kV reg, Single Output, 5W, 12V Out, RAC05-K Series | RECOM Power Inc. RAC05-12SK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 / $12.3500 | RFQ |
|
Future Electronics | RAC05-K Series 5 W 85 to 264 VAC Single Output 12 V Class II AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tube | 0Tube |
|
$8.8900 / $9.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole RoHS: Compliant |
486 In Stock |
|
$7.2800 / $7.9000 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 4.992W, HYBRID | 14 |
|
$10.1025 / $13.4700 | Buy Now |
DISTI #
RAC05-12SK
|
TME | Converter: AC/DC, 5W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC, 81% Min Qty: 1 | 157 |
|
$9.2500 / $11.6400 | Buy Now |
DISTI #
RAC05-12SK
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$8.0400 / $9.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-12SK
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12SK
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 4.992W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-01 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRE INPUT 120VDC TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | S-PDMA-P5 | |
Length | 25.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.992 W | |
Trim/Adjustable Output | NO | |
Width | 25.7 mm |