-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3846
|
Newark | Power Supply, Ac-Dc, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC05-05SK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $11.4900 | Buy Now |
DISTI #
945-RAC05-05SK-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
14799 In Stock |
|
$9.3518 / $11.7700 | Buy Now |
DISTI #
919-RAC05-05SK
|
Mouser Electronics | AC/DC Power Modules 5W 85-264Vin 5Vout 1A 1in x 1in RoHS: Compliant | 1336 |
|
$8.8500 / $10.9400 | Buy Now |
DISTI #
V99:2348_18698515
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 | Americas - 19 |
|
$8.4470 / $9.7820 | Buy Now |
DISTI #
71896992
|
RS | AC-DC, Converter, 1"x1" 4kV reg, Single Output, 5W, 5V Out, RAC05-K Series | RECOM Power Inc. RAC05-05SK RoHS: Compliant Min Qty: 198 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 132Tube |
|
$8.8900 / $9.3300 | Buy Now |
|
Future Electronics | RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$8.4800 / $8.6900 | Buy Now |
|
Future Electronics | RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$8.4800 / $8.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 5VDC - 85 to 264VAC Input - PCB Module - Thru Hole RoHS: Compliant |
1034 In Stock |
|
$7.8400 / $8.5800 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-05SK
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-05SK
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-01 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRE INPUT 120VDC TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | S-PDMA-P5 | |
Length | 25.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.7 mm |
This table gives cross-reference parts and alternative options found for RAC05-05SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-05SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL5-5SAZ | AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1100; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28.3; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | RAC05-05SK vs AMEL5-5SAZ |
SWI5-5-EW-P6R | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | RAC05-05SK vs SWI5-5-EW-P6R |
PSK-5W-5 | Power Supply Module | CUI Inc | RAC05-05SK vs PSK-5W-5 |
PBK-5-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SK vs PBK-5-5 |
PBO-5-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | RAC05-05SK vs PBO-5-S5 |
PBK-5-5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SK vs PBK-5-5-B |
AMEM5-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SK vs AMEM5-5S277HAVZ-ST |
PSK-5D-5 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | RAC05-05SK vs PSK-5D-5 |
PSK-5D-5-DIN | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | RAC05-05SK vs PSK-5D-5-DIN |
PSK-S5B-5-T | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SK vs PSK-S5B-5-T |