Part Details for RAC05-05SA by RECOM Power Inc
Overview of RAC05-05SA by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC05-05SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$27.5400 | Buy Now |
|
Onlinecomponents.com | 5W AC/DC-Converter 'POWERLINE' A 3kV reg RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 5W 90-264VAC 5VDC 1A | 0 |
|
$35.6383 / $38.1330 | RFQ |
Part Details for RAC05-05SA
RAC05-05SA CAD Models
RAC05-05SA Part Data Attributes:
|
RAC05-05SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-05SA
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 55 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |
Alternate Parts for RAC05-05SA
This table gives cross-reference parts and alternative options found for RAC05-05SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-05SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC05-05SK/277/W (20001188) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tray | RECOM Power Inc | RAC05-05SA vs RAC05-05SK/277/W (20001188) |
PSK-S5B-5-DIN | 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SA vs PSK-S5B-5-DIN |
PBO-5-S5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | RAC05-05SA vs PBO-5-S5-B |
PSK-5D-5-T | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | RAC05-05SA vs PSK-5D-5-T |
PSK-S5B-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SA vs PSK-S5B-5 |
AMEM5-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SA vs AMEM5-5S277HAVZ-ST |
AMEM5-5S277HAVZ | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SA vs AMEM5-5S277HAVZ |
PSK-S5B-5-L | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SA vs PSK-S5B-5-L |
AME5-5SJZ-ST | AC/DC Converter; Product Weight (grams): 125; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 54; L (mm): 96.1; H (mm): 29.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | Aimtec | RAC05-05SA vs AME5-5SJZ-ST |
AMEM5-5S277HAVZ-STD | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SA vs AMEM5-5S277HAVZ-STD |