RAC04-15SC/277
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module

Overview of RAC04-15SC/277 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for RAC04-15SC/277 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92X9265
Newark 4W Ac/Dc-Converter Powerline 3.75Kv Reg/Tube |Recom Power RAC04-15SC/277 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $28.2300
  • 25 $25.8700
  • 50 $24.0300
  • 100 $23.2400
  • 250 $22.4600
$22.4600 / $28.2300 Buy Now
DISTI # 945-2332-5-ND
DigiKey AC/DC CONVERTER 15V 4W Min Qty: 1 Lead time: 26 Weeks Container: Tube 1
In Stock
  • 1 $21.8600
  • 5 $21.1500
  • 10 $20.1800
  • 25 $19.5800
  • 50 $19.3002
  • 100 $18.7500
  • 250 $17.4900
$17.4900 / $21.8600 Buy Now
DISTI # 919-RAC04-15SC/277
Mouser Electronics AC/DC Power Modules 4W 90-305VIN 15V THT RoHS: Compliant 0
  • 12 $20.1700
  • 24 $19.3000
  • 60 $18.7500
  • 108 $17.4900
$17.4900 / $20.1700 Order Now
Future Electronics AC/DC CONVERTER 15V 267MA 4W RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Tube 0
Tube
  • 12 $19.2900
  • 24 $19.1300
  • 36 $19.0400
  • 48 $18.9300
$18.9300 / $19.2900 Buy Now
Onlinecomponents.com AC-DC Power Supply - 4W - 15VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation RoHS: Compliant 0
  • 1 $22.6400
  • 12 $20.2000
  • 36 $19.6000
  • 60 $18.7600
  • 108 $17.9900
  • 252 $17.5100
  • 504 $17.2400
$17.2400 / $22.6400 Buy Now
DISTI # RAC04-15SC/277
TME Converter: AC/DC, 4W, 80÷305VAC, Usup: 113÷430VDC, Uout: 15VDC, 79% Min Qty: 1 0
  • 1 $22.7800
  • 24 $20.4700
  • 60 $20.1900
  • 108 $19.6100
$19.6100 / $22.7800 RFQ
DISTI # RAC04-15SC/277
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 0
  • 12 $20.1800
  • 25 $19.5800
  • 50 $19.3000
  • 100 $18.7500
  • 250 $17.4900
$17.4900 / $20.1800 Buy Now
DISTI # 000000000006051112
Sager AC/DC Power Modules 4W 90-305VIN 15V THT Min Qty: 1 0
  • 1 $21.0500
  • 5 $20.7300
  • 10 $19.8000
  • 25 $19.2200
  • 50 $18.5700
  • 100 $18.1400
$18.1400 / $21.0500 Buy Now

CAD Models for RAC04-15SC/277 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC04-15SC/277 by RECOM Power Inc

RAC04-15SC/277
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, MODULE,7LEAD,.85
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
305 V
Input Voltage-Min
80 V
Input Voltage-Nom
277 V
JESD-30 Code
R-PDMA-P7
JESD-609 Code
e3
Length
36.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,7LEAD,.85
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
17.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
4 W
Trim/Adjustable Output
NO
Width
27.2 mm
Want to compare parts?
  1. RAC04-15SC/277
    RECOM Power Inc
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC04-15SC/277 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC04-15SC/277 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC04-15SC/277 would you like to use for your alert(s)?
  • Please alert me when RAC04-15SC/277 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC04-15SC/277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC04-15SC/277 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC04-15SC/277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC04-15SC/277.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC04-15SC/277 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: