-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, MODULE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6437
|
Newark | Power Supply, Ac-Dc, 5V, 0.8A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:4W, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Width:24Mm Rohs Compliant: Yes |Recom Power RAC04-05SGA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $12.3400 | Buy Now |
DISTI #
945-3091-5-ND
|
DigiKey | AC/DC CONVERTER 5V 4W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1749 In Stock |
|
$9.4218 / $11.5200 | Buy Now |
DISTI #
919-RAC04-05SGA
|
Mouser Electronics | AC/DC Power Modules 4W 85-305Vin 5Vout 800mA RoHS: Compliant | 232 |
|
$9.4200 / $11.4200 | Buy Now |
DISTI #
71896983
|
RS | AC-DC, Converter, 3kV reg, Single Output, 4W, 5V Out, RAC04-GA Series | RECOM Power Inc. RAC04-05SGA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 / $12.9600 | RFQ |
|
Future Electronics | RAC04-GA Series 4 W Single Output 5 V EMC Class A AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$9.3400 / $9.5400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 4W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class A RoHS: Compliant | 0 |
|
$9.1900 / $10.9900 | Buy Now |
DISTI #
77359520
|
Verical | AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$17.6515 | Buy Now |
DISTI #
RAC04-05SGA
|
TME | Converter: AC/DC, 4W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 72% Min Qty: 1 | 7 |
|
$11.0000 / $12.9500 | Buy Now |
DISTI #
ICDCDC4288
|
Rutronik | AC/DC Mod 85-305V to 05V 4W 3kV 3kV THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 20 Stock SG - 0 |
|
$10.7300 / $12.4300 | Buy Now |
DISTI #
000000000006051086
|
Sager | AC/DC Power Modules 4W 85-305Vin 5Vout 800mA Min Qty: 1 | 30 |
|
$8.7500 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC04-05SGA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC04-05SGA
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-11 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |