-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1168
|
Newark | Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:4W, Output Voltage - Output 1:5V, Output Current - Output 1:720Ma, Output Voltage - Output 2:12V, Output Current - Output 2:33Ma, Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RAC04-0512DC/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $26.1900 | Buy Now |
DISTI #
1486-RAC04-0512DC/277-CHP
|
DigiKey | AC/DC CONVERTER 5V 12V 4W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
63 In Stock |
|
$15.3800 / $23.5400 | Buy Now |
DISTI #
919-RAC04-0512DC/277
|
Mouser Electronics | AC/DC Power Modules 4W 90-305VIN 5/12V THT RoHS: Compliant | 14 |
|
$18.7700 / $22.1600 | Buy Now |
|
Future Electronics | RAC04 Series 4 W Dual Output 5/12 V Encapsulated AC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$20.3700 / $21.3900 | Buy Now |
|
Onlinecomponents.com | Dual AC-DC Power Supply - 4W - 5/12VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation RoHS: Compliant | 0 |
|
$18.2300 / $24.1300 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$24.6080 | Buy Now | |
DISTI #
RAC04-0512DC/277
|
TME | Converter: AC/DC, 4W, PCB, RAC Min Qty: 12 | 0 |
|
$20.4200 | RFQ |
DISTI #
20000916
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$18.2700 / $21.0900 | Buy Now |
DISTI #
000000000006051074
|
Sager | AC/DC Power Modules 4W 90-305VIN 5/12V THT Min Qty: 1 | 0 |
|
$18.9500 / $21.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC04-0512DC/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC04-0512DC/277
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,7LEAD,.85 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 277 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,.85 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.996 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |