-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.996W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9257
|
Newark | 4W Ac/Dc-Converter Powerline 3.75Kv Reg/Tube |Recom Power RAC04-0512DC/230 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $26.5600 | Buy Now |
DISTI #
RAC04-0512DC/230-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 4W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
15 In Stock |
|
$17.1511 / $21.2000 | Buy Now |
DISTI #
919-RAC04-0512DC/230
|
Mouser Electronics | AC/DC Power Modules 4W 5/12V 720/33mA 80-264VIN RoHS: Compliant | 14 |
|
$17.9600 / $22.4200 | Buy Now |
DISTI #
70551303
|
RS | Power Supply, AC-DC, 4W,1 ,Embedded Switch Mode (SMPS),5/12V dc,720/33mA | RECOM Power Inc. RAC04-0512DC/230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5400 | RFQ |
|
Future Electronics | 4W AC/DC-CONVERTER 'POWERLINE' 3.75KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$18.3500 / $18.7800 | Buy Now |
|
Onlinecomponents.com | Dual AC-DC Power Supply - 4W - 5/12VDC - 80 to 264VAC Input - PCB Module - 3.75kVAC Isolation RoHS: Compliant | 0 |
|
$16.0100 / $19.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$15.6000 | Buy Now |
|
Quest Components | 4 |
|
$16.9000 | Buy Now | |
DISTI #
RAC04-0512DC/230
|
TME | Converter: AC/DC, 4W, 80÷264VAC, Usup: 113÷373VDC, Uout: 5VDC, 75% Min Qty: 1 | 0 |
|
$18.0000 / $21.0500 | RFQ |
DISTI #
20000962
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$16.4700 / $18.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC04-0512DC/230
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC04-0512DC/230
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.996W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO 12V OUTPUT AVAILABLE; ALSO REQUIRE 113-373VDC INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -38 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.996 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |